The CD54HCT280F is a 9-bit parity generator/checker integrated circuit from Harris, operating within a military temperature grade. It features a dual terminal position and a nominal supply voltage of 5V. The device is packaged in a 14-pin DIP, suitable for through-hole mounting. The CD54HCT280F is designed to function within a temperature range of -55°C to 125°C.
Harris CD54HCT280F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HCT |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD54HCT280F to view detailed technical specifications.
No datasheet is available for this part.