The CD54HCT367F3A is a 6-bit dual enable low bus driver from Harris, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125 degrees Celsius. It is packaged in a 16-pin DIP package and has a maximum output current of 0.006A. The device is designed for use in military-grade applications and is screened to level 38535Q/M, 38534H, and 883B. It has a propagation delay of 38 nanoseconds at nominal supply voltage and a load capacitance of 50pF.
Harris CD54HCT367F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Number of Bits | 6 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HCT367F3A to view detailed technical specifications.
No datasheet is available for this part.