The CD54HCT373F is a 8-bit bus driver from Harris, featuring a dual configuration, a supply voltage range of 4.5 to 5.5V, and a maximum operating temperature of 125°C. It is packaged in a 20-pin DIP and has a military temperature grade. The device has a propagation delay of 48ns at nominal supply voltage and a maximum output current of 6μA. It is designed for use in logic applications and has a load capacitance of 50pF.
Harris CD54HCT373F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD54HCT373F to view detailed technical specifications.
No datasheet is available for this part.