The CD54HCT393F3A is a 4-bit binary counter with a dual configuration, operating on a nominal supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The counter has a maximum frequency of 18 MHz at nominal supply voltage and a maximum output current of 0.004A. It is packaged in a 14-pin DIP with a load capacitance of 50pF.
Harris CD54HCT393F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HCT393F3A to view detailed technical specifications.
No datasheet is available for this part.