The CD54HCT4075F3A is a dual OR gate logic IC from Harris, featuring a 14-pin CDIP-14 package and a maximum operating temperature of 125 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a propagation delay of 36 nanoseconds. The device has three inputs and is designed for use in military-grade applications, with a temperature grade of MILITARY and screening levels of 38535Q/M, 38534H, and 883B.
Harris CD54HCT4075F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HCT4075F3A to view detailed technical specifications.
No datasheet is available for this part.