This 8-bit bus driver from Harris features a dual configuration and operates within a military temperature grade range of -55 to 125 degrees Celsius. The device is packaged in a 20-pin DIP and is designed for use with a 5V supply voltage. The maximum output current is 6 microamperes, and the device is classified as a bus driver within the HCT family of logic ICs.
Harris CD54HCT573F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris CD54HCT573F3A to view detailed technical specifications.
No datasheet is available for this part.