The CD74AC00EX is a 14-pin dual NAND gate IC from Harris, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates within a supply voltage range of 1.5 to 5.5 volts and has a maximum current of 0.012 amps. The device is packaged in a PDIP-14 package and is part of the AC family of logic ICs. It has a propagation delay of 10.2 nanoseconds at nominal supply conditions and a load capacitance of 50 picofarads. The CD74AC00EX is a military-grade component.
Harris CD74AC00EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10.2 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC00EX to view detailed technical specifications.
No datasheet is available for this part.