The CD74AC04M96 is a 14-pin SOP logic inverter IC from Harris, rated for military temperature grade operation. It has a propagation delay of 6.5ns and operates over a supply voltage range of 1.5-5.5V. The device is designed for use in high-reliability applications and features a Schmitt trigger input. The inverter IC is packaged in a SOP-14 package with a load capacitance of 50pF. It can handle a maximum output current of 12mA and has a maximum operating temperature of 125°C.
Harris CD74AC04M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 6.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 9.1 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC04M96 to view detailed technical specifications.
No datasheet is available for this part.