The CD74AC109M96 is a 16-channel dual J-K BAR FLIP-FLOP from Harris, operating over a temperature range of -55 to 125 degrees Celsius. It is a 5V logic IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.5V. The device has a propagation delay of 10.3ns and a maximum frequency of 71MHz. It is available in a 16-pin SOP package.
Harris CD74AC109M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 10.3 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 71000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC109M96 to view detailed technical specifications.
No datasheet is available for this part.