The CD74AC153EX is a dual 4-input multiplexer from Harris, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 16-pin PDIP package, suitable for logic IC applications. The device operates within a supply voltage range of 1.5 to 5.5V, with a nominal supply voltage of 5V. The multiplexer has a maximum output current of 0.012A and a propagation delay of 18.6ns at nominal supply conditions.
Harris CD74AC153EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC153EX to view detailed technical specifications.
No datasheet is available for this part.