The CD74AC193E is a 4-bit binary counter from Harris, operating over a temperature range of -55 to 125 degrees Celsius. It is a single-function logic IC with a supply voltage range of 1.5 to 5.5 volts and a maximum frequency of 54 MHz. The device is packaged in a 16-pin dual-in-line package (DIP) and has a propagation delay of 175 nanoseconds. It is designed for use in military-grade applications and has a maximum output current of 24 microamperes.
Harris CD74AC193E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 175 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 97 |
| Max Frequency@Nom-Sup | 54000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC193E to view detailed technical specifications.
No datasheet is available for this part.