The CD74AC245E is a 8-bit bus transceiver from Harris, featuring a dual configuration and operating within a military temperature grade. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 1.5V, respectively. The device has a propagation delay of 8.5ns and a maximum output current of 24μA. It is packaged in a 20-pin PDIP package and is suitable for use in applications requiring a high level of reliability.
Harris CD74AC245E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC245E to view detailed technical specifications.
No datasheet is available for this part.