The CD74AC74E is a dual D flip-flop integrated circuit with a 5V nominal supply voltage and a temperature range of -55°C to 125°C. It is packaged in a 14-pin DIP package. The device has a maximum operating frequency of 90 MHz and a maximum output current of 12 μA. The load capacitance is 50 pF. The CD74AC74E is a military-grade logic IC with a positive edge trigger type.
Harris CD74AC74E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 90000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC74E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.