The CD74ACT05E is a 14-pin dual inverter logic IC from Harris, featuring a propagation delay of 9.3ns. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a PDIP-14 package and is suitable for use in military-grade applications. The IC has a load capacitance of 50pF and a maximum output current of 24μA.
Harris CD74ACT05E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 9.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10.8 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74ACT05E to view detailed technical specifications.
No datasheet is available for this part.