The CD74ACT08M is a dual 2-input AND gate IC from Harris, featuring a 14-pin R-PDSO-G14 package and a MILITARY temperature grade. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 12.9ns and a load capacitance of 50pF. It is suitable for use in applications requiring high-speed logic operations.
Harris CD74ACT08M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 12.9 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12.9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74ACT08M to view detailed technical specifications.
No datasheet is available for this part.