The CD74ACT153E is a dual multiplexer with 16 inputs and 2 functions, operating from a 4.5 to 5.5V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 16-pin DIP package and is suitable for military applications. The multiplexer has a maximum output current of 24μA and a propagation delay of 18ns at nominal supply voltage.
Harris CD74ACT153E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74ACT153E to view detailed technical specifications.
No datasheet is available for this part.