The CD74ACT174M is a 16-bit D flip-flop integrated circuit from Harris. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has 16 terminals and a JEDEC package code of R-PDSO-G16. It is a dual-in-line package with a load capacitance of 50pF and a maximum output current of 24μA. The logic IC type is a D flip-flop with a positive edge trigger and true output polarity.
Harris CD74ACT174M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 80000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74ACT174M to view detailed technical specifications.
No datasheet is available for this part.