The CD74ACT32M is a dual OR gate IC from Harris, featuring a 14-pin SOP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125C. The device has a propagation delay of 12.1ns and a maximum output current of 24uA. It is suitable for use in logic circuits and can withstand a load capacitance of up to 50pF.
Harris CD74ACT32M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | ACT |
| Propagation Delay (tpd) | 12.1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12.1 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74ACT32M to view detailed technical specifications.
No datasheet is available for this part.