The CD74ACT646EN is a 24-bit registered bus transceiver from Harris, operating at a supply voltage of 5V. It features a JEDEC package code of R-PDIP-T24 and a temperature grade of MILITARY. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a registered bus transceiver with independent control and positive edge trigger type. The device has a maximum current of 0.024A and a propagation delay of 12.5ns at nominal supply voltage.
Harris CD74ACT646EN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12.5 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74ACT646EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.