The CD74ACT86M is a 14-pin dual XOR gate IC from Harris, operating within a temperature range of -55C to 125C. It is a 5V logic IC with a supply voltage range of 4.5V to 5.5V. The device has a maximum current of 0.024A and a propagation delay of 14.6ns at nominal supply conditions. It features a load capacitance of 50pF and is available in a SOP14 package.
Harris CD74ACT86M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | ACT |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 14.6 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74ACT86M to view detailed technical specifications.
No datasheet is available for this part.