The CD74HC132M is a 14-pin dual NAND gate logic IC from Harris, featuring a 5V supply voltage and a maximum operating temperature of 125°C. This device is part of the HC/UH family and has a propagation delay of 38ns. It is designed for use in high-reliability applications and is compliant with MILITARY temperature grade specifications. The IC has a load capacitance of 50pF and is available in a SOP14 package.
Harris CD74HC132M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC132M to view detailed technical specifications.
No datasheet is available for this part.