This 4-bit binary counter from Harris operates over a temperature range of -55°C to 125°C and is available in a 16-pin R-PDSO-G16 package. It is designed for use with a 5V supply voltage and can handle a maximum current of 0.004A. The counter features a bidirectional count direction and a positive edge trigger type, with a maximum frequency of 17 MHz at nominal supply voltage.
Harris CD74HC193M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC193M96 to view detailed technical specifications.
No datasheet is available for this part.