The CD74HC238M is a 16-channel dual multiplexer from Harris, featuring a propagation delay of 225ns and a supply voltage range of 5V to 6V. It is available in a 16-pin SOP package. The device operates over a temperature range of -55°C to 125°C and is classified as a military-grade component. The CD74HC238M is a logic IC of type OTHER DECODER/DRIVER and has a maximum output current of 0.004A. It is designed for use in applications requiring high-speed switching and signal routing.
Harris CD74HC238M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC238M to view detailed technical specifications.
No datasheet is available for this part.