The CD74HC244EX is a dual 4-bit bus driver from Harris, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 20 terminals and is available in a 20-pin PDIP package. The device operates within a supply voltage range of 2V to 6V and has a propagation delay of 33ns at nominal supply conditions. It can drive a load capacitance of up to 50pF and has a maximum output current of 6μA.
Harris CD74HC244EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC244EX to view detailed technical specifications.
No datasheet is available for this part.