The CD74HC30E is a 14-pin dual NAND gate IC from Harris, featuring a 5V supply voltage and a military temperature grade of 125°C. It has a propagation delay of 39ns and a maximum output current of 0.004A. The device is packaged in a DIP-14 package and is suitable for use in a variety of logic IC applications. The CD74HC30E is part of the HC/UH family and has a Schmitt trigger input. It operates over a temperature range of -55°C to 125°C.
Harris CD74HC30E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 39 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 39 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC30E to view detailed technical specifications.
No datasheet is available for this part.