The CD74HC32M is a 14-pin SOP logic IC from Harris, featuring a 2-input OR gate with a 5V nominal supply voltage. It operates over a temperature range of -55 to 125°C and has a propagation delay of 27ns. The device is part of the HC/UH family and is designed for use in digital logic applications. It is rated for a maximum output current of 4μA and has a load capacitance of 50pF.
Harris CD74HC32M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC32M to view detailed technical specifications.
No datasheet is available for this part.