The CD74HC4052M is a dual multiplexer with 16 terminals, operating at a maximum temperature of 125 degrees Celsius and a minimum temperature of -55 degrees Celsius. It has a nominal supply voltage of 5 volts and is packaged in a 16-pin R-PDSO-G16 package. This device is a single-function logic IC designed for military temperature grade applications.
Harris CD74HC4052M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC4052M to view detailed technical specifications.
No datasheet is available for this part.