The CD74HC4316M96 is a 16-channel 4-function dual multiplexer from Harris, operating at a supply voltage of 6V. It features a temperature grade of MILITARY and a maximum operating temperature of 125 degrees Celsius. The device has 16 terminals and 1 channel, with a terminal position of dual. It is packaged in a SOP16 package type.
Harris CD74HC4316M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC4316M96 to view detailed technical specifications.
No datasheet is available for this part.