This dual monostable multivibrator IC operates over a temperature range of -55°C to 125°C. It features a supply voltage range of 2V to 6V and is available in a 16-pin SOP package. The device is designed for use in military-grade applications and has a terminal position of dual. It is a member of the HC/UH logic IC family and has a complementary output polarity.
Harris CD74HC4538M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC4538M96 to view detailed technical specifications.
No datasheet is available for this part.