The CD74HCT164M96 is a 8-bit serial-in parallel-out shift register from Harris, featuring a 14-pin SOP package and a military temperature grade. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating frequency of 18 MHz. The device is designed for use in applications where high-speed data transfer is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Harris CD74HCT164M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HCT |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HCT164M96 to view detailed technical specifications.
No datasheet is available for this part.