The CD74HCT4066EX is a 14-pin dual multiplexer from Harris, operating at a maximum temperature of 125°C and a minimum of -55°C. It has 4 functions and 1 channel, with a nominal supply voltage of 5V. The device is packaged in a PDIP-14 package type, suitable for through-hole mounting.
Harris CD74HCT4066EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HCT4066EX to view detailed technical specifications.
No datasheet is available for this part.