The CP82C59A is a commercial temperature range interrupt controller with 28 terminals in a dual terminal position. It operates between 0°C and 70°C and has a maximum supply voltage of 5.5V and a minimum of 4.5V. The device can handle a maximum supply current of 8A and has a maximum clock frequency of 8MHz. It features an 8-bit external data bus width and is available in a 28-pin DIP package.
Harris CP82C59A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CP82C59A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.