The DG506AAK is a 28-terminal dual-in-line logic multiplexer from Harris, featuring 16 channels and a temperature grade of MILITARY. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 15V. The device is packaged in a DIP28 package type, measuring .6 inches in height.
Harris DG506AAK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris DG506AAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.