Harris HA2-2640-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 40 |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -40 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 75000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris HA2-2640-8 to view detailed technical specifications.
No datasheet is available for this part.