The HA2-5177A4 operational amplifier from Harris operates over a temperature range of -25°C to 85°C. It has a minimum voltage gain of 2,000,000 and a slew rate of 0.5 V/μs. The device is supplied with a nominal voltage of 15V and a maximum current of 1.7mA. It is available in an 8-pin O-MBCY-W8 package.
Harris HA2-5177A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 2000000 |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA2-5177A4 to view detailed technical specifications.
No datasheet is available for this part.