Harris HA2-5180-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Slew Rate-Min | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harris HA2-5180-8 to view detailed technical specifications.
No datasheet is available for this part.