Quad operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers 4 functions with a maximum input offset voltage of 2500µV and a minimum voltage gain of 100,000. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 20-terminal ceramic LCC-20 package. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 7.5mA, and a nominal unity gain bandwidth of 8000Hz. This component is MILITARY temperature graded and meets screening levels 38535Q/M, 38534H, and 883B.
Harris HA4-5104/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA4-5104/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.