Single-function operational amplifier featuring a voltage-feedback architecture. This BIFET amplifier offers a minimum voltage gain of 20000 and a nominal unity gain bandwidth of 400 kHz. With a maximum input offset voltage of 6000 µV, it operates across a wide temperature range from -55°C to 125°C. The device is housed in a 20-terminal ceramic LCC-20 package, suitable for military temperature grades. Key specifications include a nominal supply voltage of ±15V and a maximum supply current of 0.15A.
Harris HA4-5141/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA4-5141/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.