Operational Amplifier, 1 Function, featuring a voltage-feedback architecture and bipolar technology. This CDIP8 packaged device offers a nominal supply voltage of ±15V with a maximum supply current of 12mA. Key specifications include a maximum input offset voltage of 20000µV, a minimum voltage gain of 3500, and a nominal slew rate of 150V/µs. Operating within a commercial extended temperature range from 0°C to 75°C, it provides a unity gain bandwidth of 50000kHz and a nominal common-mode reject ratio of 89dB.
Harris HA7-2544-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 150 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 3500 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Slew Rate-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HA7-2544-5 to view detailed technical specifications.
No datasheet is available for this part.