The HC4P5524-9 is a quad op-amp from Harris, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals and is packaged in a quad flatpack. The device operates at a nominal supply voltage of 5V and has a maximum supply current of 28mA. It is designed for industrial applications and is available in a 44-pin quad flatpack package.
Harris HC4P5524-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HC4P5524-9 to view detailed technical specifications.
No datasheet is available for this part.