The HC9P5524-9 is a 28-pin industrial-grade SOP packaged IC with a single function and a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C. The device has a maximum supply current of 28mA. It is available in a 28-pin SOP package with a 0.5mm pitch.
Harris HC9P5524-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HC9P5524-9 to view detailed technical specifications.
No datasheet is available for this part.