Single-function operational amplifier featuring a voltage-feedback architecture. Achieves a minimum slew rate of 200 V/µs and a nominal slew rate of 250 V/µs. Offers a minimum voltage gain of 80,000 and a nominal unity gain bandwidth of 1 MHz. Operates within a commercial extended temperature range from 0°C to 75°C, with a nominal supply voltage of 5V and a maximum supply current of 20mA. Housed in an 8-terminal O-MBCY-W8 package with bottom terminal position.
Harris HFA2-0002-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 1000000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HFA2-0002-5 to view detailed technical specifications.
No datasheet is available for this part.