The HFA2-0002/883 is an 8-pin military-grade operational amplifier with a nominal supply voltage of 5V and a maximum supply current of 20mA. It operates within a temperature range of -55°C to 125°C. The amplifier has a voltage gain of at least 80 and a unity gain bandwidth of 1 MHz. It is available in a CAN8 package type.
Harris HFA2-0002/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 80 |
| Unity Gain BW-Nom | 1000000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HFA2-0002/883 to view detailed technical specifications.
No datasheet is available for this part.