The HFA2-0005-5 is a commercial extended operational amplifier with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a 5-volt supply voltage and a maximum supply current of 40 milliamps. The op-amp has a voltage gain of at least 150 and a unity gain bandwidth of 300 kilohertz. It is available in an 8-pin package with terminals on the bottom. The device is suitable for use in commercial extended temperature applications.
Harris HFA2-0005-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 100 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 100 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 420 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Voltage Gain-Min | 150 |
| Unity Gain BW-Nom | 300000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HFA2-0005-5 to view detailed technical specifications.
No datasheet is available for this part.