Harris HFA3102B technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AB |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HFA3102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.