Harris HGT1S7N60C3DS9A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HGT1S7N60C3DS9A to view detailed technical specifications.
No datasheet is available for this part.