This industrial-grade logic IC features 16 terminals and a dual-function design, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 15V and is packaged in a DIP16 format. The device is designed for use in industrial applications, with a temperature grade of INDUSTRIAL.
Harris HI1-0509-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI1-0509-9 to view detailed technical specifications.
No datasheet is available for this part.