The HI1-200-5 is a dual multiplexer from Harris with a commercial extended temperature range of 0 to 75 degrees Celsius. It has 14 terminals and operates at a nominal supply voltage of 15V and -15V. The device is packaged in a R-GDIP-T14 package type.
Harris HI1-200-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI1-200-5 to view detailed technical specifications.
No datasheet is available for this part.