This dual multiplexer/demultiplexer is a military-grade logic IC with a 16-pin DIP package. It operates over a temperature range of -55 to 125 degrees Celsius and is supplied with a nominal voltage of 15V. The device has two channels and two functions, with a terminal position of dual. It is packaged in a 16-pin DIP, measuring 0.3 inches in height.
Harris HI1-5045-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI1-5045-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.