The HI3-0201-5 is a 16-terminal dual multiplexer from Harris, featuring a commercial extended temperature range of 0 to 75 degrees Celsius. It operates at a nominal supply voltage of 15V and has a negative supply voltage of -15V. The device is packaged in a DIP-16 format, providing a compact and versatile solution for various applications.
Harris HI3-0201-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI3-0201-5 to view detailed technical specifications.
No datasheet is available for this part.